Board mount DC-DC converter delivering 3.3V output voltage and 2W output power. Features 500mA maximum output current, 69% efficiency, and 2kV isolation voltage. Operates within a -40°C to 85°C temperature range with a 9V to 18V input voltage range. Packaged as a module with through-hole mounting, measuring 22.1mm x 12.55mm x 8.5mm and weighing 6.4g. Includes short circuit protection (SCP) and is RoHS compliant.
Recom RW2-123.3S/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 69% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Length | 22.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.