2W DC-DC Converter, 3.3V output voltage, 500mA max output current. Features 2kV isolation voltage, SCP protection, and surface mount (SMD/SMT) package. Operates with a 9V to 18V input voltage range, nominal 12V, and offers 69% efficiency. This lead-free, RoHS compliant component has a max power dissipation of 2W and operates from -40°C to 85°C.
Recom RW2-123.3S/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 69% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-123.3S/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.