
2W DC-DC Converter module with dual +/-5V outputs, featuring 78% efficiency and 1kV isolation. This board mount component operates from an 18V to 36V input range, with a nominal input of 24V, and delivers up to 200mA per output. The compact module measures 22.1mm x 12.55mm x 8.5mm, weighs 6.4g, and includes short-circuit protection (SCP). Suitable for through-hole mounting, it operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Recom RW2-2405D/B technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2405D/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.