2W DC-DC Converter, board mount, DIP package, delivering dual +/-5V outputs with 200mA max output current each. Features 2kV isolation voltage, 78% efficiency, and short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C with a 18V to 36V input voltage range. Through-hole mounting, lead-free, and RoHS compliant.
Recom RW2-2405D/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2405D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.