2W isolated DC/DC converter with 5V output voltage and 400mA output current. Features a wide input voltage range of 18-36V, 1kV isolation voltage, and 78% efficiency. DIP package for through-hole mounting, operating temperature range of -40°C to 85°C, and includes short-circuit protection.
Recom RW2-2405S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Depth | 14.5mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 14.5mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.