2W DC-DC Converter, Board Mount, DIP package, featuring dual ±9V outputs with 111mA max output current each. Operates from an 18V to 36V input range with a nominal 24V, offering 2kV isolation voltage and 81% efficiency. Includes short-circuit protection (SCP), operates from -40°C to 85°C, and is lead-free and RoHS compliant. Through-hole mounting design with dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H) and a weight of 6.4g.
Recom RW2-2409D/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2409D/H2 to view detailed technical specifications.
No datasheet is available for this part.