Recom RW2-2409D/H2/B technical specifications.
| Package/Case | Module |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Output Voltage | 9V |
| Mount | DIP |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 9V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2409D/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.