
2W DC-DC Converter, board mount module, featuring dual +/-12V outputs with 83mA max output current each. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 1kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component has a compact 22.1mm x 12.55mm x 8.5mm through-hole package, weighing 6.4g, and an operating temperature range of -40°C to 85°C.
Recom RW2-2412D/B technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2412D/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.