2W DC/DC Converter, Board Mount, Surface Mount. Features dual +/-12V outputs with a maximum output current of 83mA per output. Operates with an input voltage range of 18-36VDC, nominal 24VDC. Achieves 83% efficiency and offers 1kV isolation voltage. Packaged in SMD/SMT with dimensions of 24.2mm (L) x 14.5mm (W) x 10.2mm (H), and a weight of 6.4g. Includes short-circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RW2-2412D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2412D/SMD to view detailed technical specifications.
No datasheet is available for this part.