2W DC-DC converter module with 12V output voltage and 166mA maximum output current. Features 1kV isolation voltage, short circuit protection (SCP), and operates from an 18V to 36V input range with a nominal input of 24V. This board mount converter offers 83% efficiency and a compact module package with through-hole mounting. It operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Recom RW2-2412S/B technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2412S/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.