Board mount DC-DC converter delivering 2W output power with a 12V single output. Features 18-36V DC input range, 2kV isolation voltage, and 83% efficiency. Operates from -40°C to 85°C with short-circuit protection (SCP). Through-hole mounting in a DIP package, lead-free and RoHS compliant.
Recom RW2-2412S/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2412S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.