2W DC-DC Converter, board mount module, delivering dual ±15V outputs with 67mA max output current per channel. Features 2kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 83% with a wide input voltage range of 18V to 36V, nominal 24V. Housed in a compact 22.1mm x 12.55mm x 8.5mm through-hole package, suitable for -40°C to +85°C operation.
Recom RW2-2415D/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415D/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.