2W DC/DC Converter, Board Mount, Module package. Features dual ±15V outputs from an 18-36VDC input range, with a nominal input of 24V. Offers 83% efficiency and 3kV isolation voltage. Includes short-circuit protection (SCP) and operates from -40°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom RW2-2415D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415D/H3/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.