
2W DC/DC Converter, Board Mount, Surface Mount package. Features dual ±15V outputs with 67mA max output current per channel, and 2W total output power. Operates with an input voltage range of 18V to 36V, nominal 24V. Offers 1kV isolation voltage and 83% efficiency. Designed for surface mount applications with a compact SMD/SMT package, operating from -40°C to 85°C. Includes short circuit protection (SCP) and is lead-free and RoHS compliant.
Recom RW2-2415D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415D/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
