2W DC-DC Converter, 15V output voltage, 134mA max output current. Features surface mount packaging (SMD/SMT) with dimensions of 24.2mm length, 14.5mm width, and 10.2mm height. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 1kV isolation voltage. Achieves 83% efficiency and includes short-circuit protection (SCP). Suitable for a wide operating temperature range from -40°C to 85°C.
Recom RW2-2415S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-2415S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.