2W DC-DC Converter, Board Mount, DIP package, offering dual +/-3.3V outputs with a maximum output current of 250mA per output. Features 1kV isolation voltage, short-circuit protection (SCP), and operates within an 18V to 36V input voltage range, with a nominal input of 24V. This lead-free, RoHS compliant component has a maximum power dissipation of 2W and a wide operating temperature range from -40°C to 85°C. Dimensions are 24.2mm (L) x 14.5mm (W) x 14.5mm (H), with a weight of 6.4g, designed for through-hole mounting.
Recom RW2-243.3D technical specifications.
Download the complete datasheet for Recom RW2-243.3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.