2W DC/DC Converter, Board Mount, DIP package, offering dual +/-3.3V outputs with 250mA maximum output current per output. Features 2kV isolation voltage, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Input voltage range is 18V to 36V, with a nominal input of 24V. Through-hole mounting design with dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H). RoHS compliant.
Recom RW2-243.3D/H2 technical specifications.
| Package/Case | DIP |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.