
2W DC-DC converter with dual +/-3.3V outputs, featuring 3kV isolation voltage and surface mount (SMD/SMT) packaging. Operates from an 18V to 36V input range with a nominal input of 24V, delivering up to 250mA per output. This lead-free, RoHS compliant component offers short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range. Dimensions are 24.2mm (L) x 14.5mm (W) x 10.2mm (H).
Recom RW2-243.3D/H3/SMD technical specifications.
| Package/Case | SMD/SMT |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3D/H3/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.