Board mount DC/DC converter delivering 2W output power with a fixed 3.3V output voltage and 500mA maximum output current. Features 1kV isolation voltage and short-circuit protection (SCP). Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Packaged in a compact module with through-hole mounting, measuring 22.1mm x 12.55mm x 8.5mm and weighing 6.4g. Offers a wide operating temperature range from -40°C to 85°C and 70% efficiency.
Recom RW2-243.3S/B technical specifications.
| Package/Case | Module |
| Efficiency | 70% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Length | 22.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3S/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.