Board mount DC-DC converter with 3.3V nominal output voltage and 500mA maximum output current, delivering 2W of output power. Features include short circuit protection (SCP) and 2kV isolation voltage. Operates within an 18V to 36V DC input range, with a nominal input of 24V. Packaged in a DIP through-hole mount, this RoHS compliant component measures 24.2mm x 14.5mm x 14.5mm and weighs 6.4g.
Recom RW2-243.3S/H2 technical specifications.
| Package/Case | DIP |
| Depth | 24.2mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.