2W DC-DC Converter, Board Mount Module with 3.3V nominal output voltage and 500mA max output current. Features 2kV isolation voltage, short circuit protection (SCP), and a compact 22.1mm x 12.55mm x 8.5mm package. Operates efficiently at 70% with a wide input voltage range of 18V to 36V DC and a nominal input of 24V DC. This lead-free, RoHS compliant component is designed for through-hole mounting and operates from -40°C to 85°C.
Recom RW2-243.3S/H2/B technical specifications.
| Package/Case | Module |
| Depth | 22.1mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-243.3S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.