Board mount DC/DC converter, 2W output power, delivering a stable 5V output voltage with a maximum output current of 400mA. Features a wide input voltage range from 36V to 72V, nominal 48V, and 1kV isolation voltage. Operates efficiently at 76% with short-circuit protection (SCP). Housed in a compact module package (22.1mm x 12.55mm x 8.5mm) suitable for through-hole mounting, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom RW2-4805S/B technical specifications.
| Package/Case | Module |
| Efficiency | 76% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4805S/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.