Board mount DC/DC converter with 5V output voltage and 2W output power. Features a 36V to 72V input voltage range, 400mA maximum output current, and 2kV isolation voltage. Operates efficiently at 76% with short-circuit protection (SCP). Housed in a DIP package with through-hole mounting, this lead-free and RoHS compliant component measures 24.2mm x 14.5mm x 14.5mm and weighs 6.4g.
Recom RW2-4805S/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 76% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4805S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.