Board mount DC/DC converter delivering 5V output at 2W. Features 76% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within a 36V to 72V input range, with a nominal input of 48V. Housed in a compact 22.1mm x 12.55mm x 8.5mm module, this lead-free, RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Recom RW2-4805S/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 76% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 5V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4805S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.