2W DC-DC Converter with dual +/-12V outputs, featuring 83% efficiency and 1kV isolation. This board-mount converter operates from a 36V to 72V input range, with a nominal input of 48V. It offers a maximum output current of 83mA per output and includes short-circuit protection (SCP). Packaged in a DIP case for through-hole mounting, it measures 22.1mm x 12.55mm x 8.5mm and operates between -40°C and 85°C.
Recom RW2-4812D/B technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812D/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.