Board mount DC/DC converter, 2W output power, featuring dual +/-12V outputs with 83mA maximum output current each. Operates from a 36V to 72V DC input range, with a nominal input of 48V. Offers 2kV isolation voltage and short-circuit protection (SCP). Packaged in a DIP through-hole mount, measuring 24.2mm x 14.5mm x 14.5mm, with an operating temperature range of -40°C to 85°C.
Recom RW2-4812D/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.