
2W DC-DC Converter, board mount, surface mount package. Features dual ±12V outputs with 83mA max output current per output. Operates from a 36V to 72V input range, with a nominal input of 48V. Offers 2kV isolation voltage and short-circuit protection (SCP). Achieves 83% efficiency and operates across a -40°C to 85°C temperature range.
Recom RW2-4812D/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812D/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.