2W DC-DC Converter, board mount module with 3kV isolation voltage. Features dual +/-12V outputs, each delivering up to 83mA. Operates from a 36V to 72V input range with a nominal 48V, offering 83% efficiency. Packaged in a 22.1mm x 12.55mm x 8.5mm module with through-hole mounting. Includes short-circuit protection (SCP) and operates across a -40°C to 85°C temperature range.
Recom RW2-4812D/H3/B technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812D/H3/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.