Board mount DC-DC converter delivering 2W output power with a 12V nominal output voltage. Features include 2kV isolation voltage, short circuit protection (SCP), and a wide input voltage range of 36V to 72V. Operates efficiently at 81% with a maximum output current of 166mA. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component offers a compact footprint with dimensions of 24.2mm (L) x 14.5mm (W) x 14.5mm (H) and weighs 6.4g.
Recom RW2-4812S/H2 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 166mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 |
| Voltage - Output 1 | 12V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4812S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.