2W DC-DC Converter, board mount module with dual ±15V outputs. Features 83% efficiency, 2kV isolation, and short-circuit protection (SCP). Operates from a 36V to 72V input range, with a nominal input of 48V. Maximum output current is 67mA per output. Housed in a 24.2mm x 14.5mm x 10.2mm package, this lead-free, RoHS compliant component is designed for through-hole mounting.
Recom RW2-4815D/H2 technical specifications.
| Package/Case | Module |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4815D/H2 to view detailed technical specifications.
No datasheet is available for this part.