
2W DC-DC Converter, featuring dual ±15V outputs and 67mA maximum output current per channel. This surface mount device operates with a 36V to 72V input voltage range, a nominal input of 48V, and provides 2W of total output power. It offers 1kV isolation voltage and 83% efficiency, with short-circuit protection (SCP). The converter is RoHS compliant, lead-free, and operates within a -40°C to 85°C temperature range.
Recom RW2-4815D/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 83% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4815D/SMD to view detailed technical specifications.
No datasheet is available for this part.