Board mount DC/DC converter delivering 15V at 2W output power. Features include short circuit protection (SCP) and 1kV isolation voltage. Operates with a 36V to 72V input voltage range, nominal at 48V, and provides up to 134mA output current. Packaged in a DIP case with through-hole mounting, this lead-free and RoHS compliant component offers 81% efficiency and operates from -40°C to 85°C.
Recom RW2-4815S technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 14.5mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.