2W DC/DC Converter, 15V Output Voltage, 134mA Max Output Current. Features 81% efficiency and 1kV isolation voltage. Operates from 36V to 72V input, with a nominal input of 48V. Packaged in SMD/SMT for surface mounting, with dimensions of 24.2mm x 14.5mm x 10.2mm and weighing 6.4g. RoHS compliant and lead-free, with short-circuit protection (SCP).
Recom RW2-4815S/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 81% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 15V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-4815S/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.