
2W DC-DC Converter, 3.3V output voltage, 500mA max output current. Features 73% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates from a 36V to 72V input range with a nominal input of 48V. Packaged as a through-hole module with dimensions of 22.1mm (L) x 12.55mm (W) x 8.5mm (H). RoHS compliant and lead-free.
Recom RW2-483.3S/H2/B technical specifications.
| Package/Case | Module |
| Efficiency | 73% |
| Features | SCP |
| Height | 8.5mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-483.3S/H2/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.