
2W DC-DC Converter, 3.3V output voltage, 500mA max output current. Features surface mount (SMD/SMT) packaging, 2kV isolation voltage, and short-circuit protection (SCP). Operates with a 36V to 72V input voltage range, nominal 48V, and offers 73% efficiency. Suitable for board mounting, this lead-free, RoHS compliant component has a maximum power dissipation of 2W and an operating temperature range of -40°C to 85°C.
Recom RW2-483.3S/H2/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 73% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 24.2mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RW2 (2W) |
| Voltage - Output 1 | 3.3V |
| Weight | 6.4g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RW2-483.3S/H2/SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.