1W DC-DC Converter with dual +/-9V outputs, featuring 55mA max output current and 1kV isolation voltage. Operates from a 4.75V to 5.25V input range with a nominal 5V input, delivering 1W output power. This SIP package converter offers through-hole mounting, 60% efficiency, and short-circuit protection (SCP). It is lead-free, RoHS compliant, and operates within a -40°C to 70°C temperature range.
Recom RY-0509D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0509D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.