1W DC-DC Converter, SIP package, featuring dual +/-12V outputs with 42mA max output current each. Operates from a 4.75V to 5.25V input range, with a nominal input of 5V. Offers 1kV isolation voltage and Short Circuit Protection (SCP). This lead-free, RoHS compliant component has a 68% efficiency and a compact 19.65mm x 7.05mm x 10.2mm footprint, suitable for through-hole mounting.
Recom RY-0512D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0512D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.