
Board mount DC/DC converter, 1W output power, 12V nominal output voltage, 84mA output current. Features 5V nominal input voltage, 1kV isolation voltage, and short circuit protection (SCP). Operates within a -40°C to 70°C temperature range. SIP package, through-hole mounting, lead-free, and RoHS compliant.
Recom RY-0512S technical specifications.
| Package/Case | SIP |
| Depth | 19.65mm |
| Efficiency | 66% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5V |
| Min Input Voltage (DC) | 4.75V |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RY |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.