
Board mount DC-DC converter providing 1W output power with a 12V single output at 84mA. Features include 1kV isolation voltage, short circuit protection (SCP), and operation across a -40°C to 70°C temperature range. This SIP package converter has a 5V nominal input voltage, with a range of 4.75V to 5.25V, and an efficiency of 66%. Dimensions are 19.65mm length, 7.05mm width, and 10.2mm height, with a weight of 2.8g. Lead-free and RoHS compliant.
Recom RY-0512S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 10.2mm |
| Efficiency | 66% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | RY |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0512S/P to view detailed technical specifications.
No datasheet is available for this part.