Board mount DC/DC converter with 1W output power and a 5V output voltage. Features a 1kV isolation voltage and short-circuit protection (SCP). Operates within an 8.55V to 9.45V input voltage range, with a nominal input of 9V. Achieves 60% efficiency and supports a maximum output current of 200mA. Packaged in a SIP for through-hole mounting, with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H) and a weight of 2.8g. Suitable for operation between -40°C and 70°C, this lead-free and RoHS compliant component offers reliable power conversion.
Recom RY-0905S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.45V |
| Min Input Voltage | 8.55V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0905S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.