
Board mount DC-DC converter providing +/-12V output at 1W. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal input voltage of 9V, within an 8.55V to 9.45V range. Achieves 68% efficiency and delivers up to 42mA per output. Housed in a SIP package with through-hole mounting, dimensions are 19.65mm x 7.05mm x 10.2mm.
Recom RY-0912D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.45V |
| Min Input Voltage | 8.55V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0912D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
