
1W DC-DC Converter, SIP package, offering dual ±15V outputs with 33mA max output current per channel. Features 1kV isolation voltage and short circuit protection (SCP). Operates within an 8.55V to 9.45V input voltage range, with a nominal input of 9V. This board mount converter boasts a 68% efficiency and a wide operating temperature range of -40°C to 70°C. Dimensions are 19.65mm length, 7.05mm width, and 10.2mm height, with a weight of 2.8g. RoHS compliant.
Recom RY-0915D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage | 9.45V |
| Min Input Voltage | 8.55V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0915D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.