1W DC DC Converter with dual +/-24V outputs, featuring a SIP package for board mounting. This through-hole component operates with a nominal input voltage of 9V, ranging from 8.55V to 9.45V, and delivers a maximum output current of 21mA per channel. It offers 1kV isolation voltage and a maximum power dissipation of 1W, with an efficiency of 70%. The converter is lead-free, RoHS compliant, and designed for operation between -40°C and 70°C, including short-circuit protection.
Recom RY-0924D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 9.45V |
| Min Input Voltage | 8.55V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-0924D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.