
Board mount DC/DC converter, 1W output power, featuring dual +/-5V outputs with 100mA maximum current per output. Operates from a 11.4V to 12.6V input range, with a nominal input of 12V. Offers 1kV isolation voltage and includes short-circuit protection (SCP). Packaged in a SIP case with through-hole mounting, measuring 19.65mm x 7.05mm x 10.2mm. Operates across a -40°C to 70°C temperature range, with 58% efficiency. Lead-free and RoHS compliant.
Recom RY-1205D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 58% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1205D/P to view detailed technical specifications.
No datasheet is available for this part.