1W DC/DC Converter, SIP package, offering a 5V output voltage at 180mA. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal 12V input voltage (11.4V to 12.6V range) and achieves 60% efficiency. This lead-free, RoHS compliant component is designed for through-hole mounting and operates within a -40°C to 70°C temperature range.
Recom RY-1205S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 180mA |
| Efficiency | 60% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1205S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.