
1W DC/DC Converter with dual +/-12V outputs, featuring 42mA output current per channel and 1kV isolation voltage. This board mount converter operates within an 11.4V to 12.6V input range, delivering a stable 12V and -12V output. It offers short circuit protection (SCP), a 68% efficiency, and a wide operating temperature range of -40°C to 70°C. Packaged in a SIP case with through-hole mounting, this lead-free and RoHS compliant component is ideal for compact power solutions.
Recom RY-1212D technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
