
Board mount DC/DC converter featuring dual +/-12V outputs and 1W total output power. This SIP package converter offers 68% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 70°C, it accepts an 11.4V to 12.6V input and delivers up to 42mA per output. Lead-free and RoHS compliant, this through-hole component measures 19.65mm x 7.05mm x 10.2mm.
Recom RY-1212D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 68% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1212D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.