
1W DC-DC Converter, 12V Output Voltage, 84mA Output Current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with a 12V nominal input voltage, ranging from 11.4V to 12.6V. Housed in a SIP package for through-hole mounting, with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H) and weighing 2.8g. Offers a wide operating temperature range of -40°C to 70°C and 66% efficiency. Lead-free and RoHS compliant.
Recom RY-1212S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Efficiency | 66% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1212S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
