
Board mount DC/DC converter offering 1W output power with dual ±5V outputs. Features include short-circuit protection (SCP), 1kV isolation voltage, and a wide operating temperature range of -40°C to 70°C. This SIP package component operates with a nominal input voltage of 15V, a maximum input voltage of 15.75V, and a minimum input voltage of 14.25V. It supports through-hole mounting and is lead-free and RoHS compliant.
Recom RY-1505D technical specifications.
| Package/Case | SIP |
| Efficiency | 58% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1505D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
