Board mount DC-DC converter with 1W output power and dual +/-5V outputs, each rated for 100mA maximum current. Features 1kV isolation voltage and short circuit protection (SCP). Operates within a -40°C to 70°C temperature range, with a nominal input voltage of 15V and a maximum input of 15.75V. Packaged in a SIP case with through-hole mounting, measuring 19.65mm x 7.05mm x 10.2mm and weighing 2.8g. This RoHS compliant component offers 58% efficiency.
Recom RY-1505D/P technical specifications.
| Package/Case | SIP |
| Efficiency | 58% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage | 15.75V |
| Min Input Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RY |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RY-1505D/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.